Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LFL18924MTC1A052 RF Filter, Low Pass, 6 Pins, 889.5MHz to 959.5MHz, 0603 [1608 Metric]](https://au.element14.com/productimages/standard/en_GB/129469406-40.jpg)
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLFL18924MTC1A052Copy
Order Code1294722
Technical Datasheet
Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins6Pins
Pass Band Frequency889.5MHz to 959.5MHz
RF Filter Applications-
Technical Specifications
Filter Type
Low Pass
No. of Pins
6Pins
RF Filter Applications
-
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
889.5MHz to 959.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
