Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLFB215G12SG8A183
Order Code1294683
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLFB215G12SG8A183
Order Code1294683
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Filter Case / Package0805 [2012 Metric]
Pass Band Frequency4.9GHz ~ 5.35GHz
RF Filter ApplicationsBluetooth, WLAN
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
0805 [2012 Metric]
RF Filter Applications
Bluetooth, WLAN
No. of Pins
4Pins
Pass Band Frequency
4.9GHz ~ 5.35GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01