Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBMA0ZZ2NR-001Copy |
| Order Code | 5173984 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.780 ($12.958) |
| 10+ | $9.540 ($10.494) |
| 25+ | $8.860 ($9.746) |
| 50+ | $8.480 ($9.328) |
| 100+ | $8.090 ($8.899) |
| 250+ | $7.730 ($8.503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.78 ($12.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBMA0ZZ2NR-001Copy |
| Order Code | 5173984 |
| Technical Datasheet | |
| Bluetooth Class | Class 1 |
| Receiver Sensitivity Rx | -95 dBm |
| Operating Temperature Range | -40°C to +105°C |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Bluetooth Class | Class 1 |
|---|---|
| Operating Temperature Range | -40°C to +105°C |
| SVHC | No SVHC (17-Dec-2015) |
| Receiver Sensitivity Rx | -95 dBm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
