Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRS-D200ST00R1
Order Code4749401
Product RangeIRS Series
Your Part Number
Technical Datasheet
1,908 total stock globally
Need more?
1908 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.070 ($6.677) |
| 10+ | $6.040 ($6.644) |
| 25+ | $5.960 ($6.556) |
| 50+ | $5.800 ($6.380) |
| 100+ | $5.550 ($6.105) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.07 ($6.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRS-D200ST00R1
Order Code4749401
Product RangeIRS Series
Technical Datasheet
Detection Distance-
Detection Sensitivity-
Detection Area (Vertical)42°
Detection Area (Horizontal)55°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ8µA
Output InterfaceI2C
Product RangeIRS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Detection Distance
-
Detection Area (Vertical)
42°
Lens Type
-
No. of Detection Zones
-
Output Interface
I2C
Qualification
-
Detection Sensitivity
-
Detection Area (Horizontal)
55°
Lens Colour
-
Current Consumption Typ
8µA
Product Range
IRS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017