Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21BR72A473KA01L SMD Multilayer Ceramic Capacitor, 0.047 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/2211009-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21BR72A473KA01LCopy
Manufacturer Standard Lead Time12 weeks
Order Code3790444
Product RangeGRM Series
Your Part Number
1,374 total stock globally
Need more?
1,374 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.227 ($0.2497) |
| 50+ | $0.087 ($0.0957) |
| 250+ | $0.081 ($0.0891) |
| 500+ | $0.062 ($0.0682) |
| 1500+ | $0.056 ($0.0616) |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.14 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21BR72A473KA01LCopy
Manufacturer Standard Lead Time12 weeks
Order Code3790444
Product RangeGRM Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
