Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21BR70J106KA73K SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM21BR70J106KA73KCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4926139 |
| Product Range | GRM Series |
| Your Part Number | |
| Technical Datasheet |
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.050 ($0.055) |
| 50000+ | $0.041 ($0.0451) |
| 100000+ | $0.034 ($0.0374) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$500.00 ($550.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM21BR70J106KA73KCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4926139 |
| Product Range | GRM Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | GRM Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GRM21BR70J106KA73K is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 10µF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 0805 [2012 Metric] case size
- 6.3V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | GRM Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
