Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM0335C1H3R3CA01D SMD Multilayer Ceramic Capacitor, 3.3 pF, 50 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM0335C1H3R3CA01DCopy
Manufacturer Standard Lead Time19 weeks
Order Code2990654
Product RangeGRM Series
Your Part Number
1,787 total stock globally
Need more?
1,787 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.015 ($0.0165) |
| 100+ | $0.013 ($0.0143) |
| 500+ | $0.012 ($0.0132) |
| 2500+ | $0.009 ($0.0099) |
| 7500+ | $0.008 ($0.0088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.15 ($0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM0335C1H3R3CA01DCopy
Manufacturer Standard Lead Time19 weeks
Order Code2990654
Product RangeGRM Series
Technical Datasheet
Capacitance3.3pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
