Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDXW21BZ7511TLCopy
Order Code5112662
Product RangeDXW21BZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.040 ($1.144) |
| 50+ | $0.678 ($0.7458) |
| 250+ | $0.584 ($0.6424) |
| 500+ | $0.547 ($0.6017) |
| 1000+ | $0.434 ($0.4774) |
| 2000+ | $0.416 ($0.4576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.20 ($5.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDXW21BZ7511TLCopy
Order Code5112662
Product RangeDXW21BZ Series
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm
Insertion Loss1dB
Phase Difference-
Balun Case Style2012
Frequency Min50MHz
Frequency Max870MHz
Product RangeDXW21BZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm
Phase Difference
-
Frequency Min
50MHz
Product Range
DXW21BZ Series
Insertion Loss
1dB
Balun Case Style
2012
Frequency Max
870MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
