Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDSS1NB32A103Q55BCopy
Manufacturer Standard Lead Time22 weeks
Order Code335831901
Your Part Number
19,870 total stock globally
51,750 more incoming. You can reserve stock now
19,870 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.356 ($0.3916) |
Price for:Each
Minimum: 1
Multiple: 1
$0.36 ($0.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DSS1NB32A103Q55B is a DSS1 series compact, high performance lead type 3 terminal capacitor which can be mounted in 2.54mm pitch. It is a three terminal structure enables nice high frequency performance. Specific applications include consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, Industrial equipment except for transportation & facility & energy equipment.
- Wide capacitance variation enables flexible selection for various noise frequencies
- High speed mounting is available with automatic insertion machine
- 6A rated current
- 1000Mohm min insulation resistance, 100VDC rated voltage
- 250VDC withstanding voltage, 10000pF capacitance, ±10% capacitance Tolerance
- Small type beads inside(straight) structure/shape
- 8.5mm length, 3.5mm width, 7.5mm thickness
- Operating temperature range from -40 to 85°C
Technical Specifications
Capacitance
0.01µF
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100VDC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
