Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFEH7030D-1R0M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4835771
Cut Tape4835771RL
Product RangeDFEH7030D Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.560 ($2.816) |
| 50+ | $2.500 ($2.750) |
| 100+ | $2.240 ($2.464) |
| 250+ | $2.200 ($2.420) |
| 500+ | $2.140 ($2.354) |
| 1000+ | $1.430 ($1.573) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.56 ($2.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFEH7030D-1R0M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4835771
Cut Tape4835771RL
Product RangeDFEH7030D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeDFEH7030D Series
Inductor Case / Package-
DC Resistance Max9900µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFEH7030D Series
DC Resistance Max
9900µohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
11A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
