Print Page
DFE252012F-R33M=P2
Power Inductor (SMD), 330 nH, 5.1 A, Shielded, 7.6 A, DFE252012F Series, 1008 [2520 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252012F-R33M=P2Copy
Order Code5128490
Product RangeDFE252012F Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.427 ($0.4697) |
| 50+ | $0.351 ($0.3861) |
| 250+ | $0.303 ($0.3333) |
| 500+ | $0.284 ($0.3124) |
| 1500+ | $0.260 ($0.286) |
| 3000+ | $0.237 ($0.2607) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.14 ($2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012F-R33M=P2Copy
Order Code5128490
Product RangeDFE252012F Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangeDFE252012F Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
DFE252012F Series
DC Resistance Max
0.019ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
7.6A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
