Print Page
DE1E3KX222MN4AN01F
Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 440 VAC, 250 VAC, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DE1E3KX222MN4AN01FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4922065 |
| Product Range | DE1 Series |
| Your Part Number | |
| Technical Datasheet |
3,500 total stock globally
Need more?
3,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $0.589 ($0.6479) |
| 2500+ | $0.361 ($0.3971) |
| 5000+ | $0.322 ($0.3542) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$294.50 ($323.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DE1E3KX222MN4AN01FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4922065 |
| Product Range | DE1 Series |
| Technical Datasheet | |
| Capacitance | 2200pF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X1 / Y1 |
| Voltage Rating X | 440VAC |
| Voltage Rating Y | 250VAC |
| Capacitor Case / Package | Radial Leaded |
| Capacitor Mounting | Through Hole |
| Lead Spacing | 10mm |
| Product Range | DE1 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2200pF |
|---|---|
| Suppression Class | X1 / Y1 |
| Voltage Rating Y | 250VAC |
| Capacitor Mounting | Through Hole |
| Product Range | DE1 Series |
| Operating Temperature Max | 125°C |
| Capacitance Tolerance | ± 20% |
|---|---|
| Voltage Rating X | 440VAC |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 10mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
