Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-5R6N=P3Copy
Order Code5128477
Product RangeDEM8045C_DD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.230 ($1.353) |
| 50+ | $1.010 ($1.111) |
| 100+ | $0.867 ($0.9537) |
| 250+ | $0.811 ($0.8921) |
| 500+ | $0.743 ($0.8173) |
| 1000+ | $0.677 ($0.7447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23 ($1.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-5R6N=P3Copy
Order Code5128477
Product RangeDEM8045C_DD Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeDEM8045C_DD Series
Inductor Case / Package-
DC Resistance Max0.0228ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
DEM8045C_DD Series
DC Resistance Max
0.0228ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
