Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTLS3M68G56-B0
Order Code291366102
Product RangeCERALOCK CSTLS
Your Part Number
Technical Datasheet
121 total stock globally
Need more?
121 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.206 ($0.2266) |
Price for:Each
Minimum: 5
Multiple: 5
$1.03 ($1.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS3M68G56-B0
Order Code291366102
Product RangeCERALOCK CSTLS
Technical Datasheet
Product RangeCERALOCK CSTLS
Resonant Frequency3.686MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance50ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CERALOCK CSTLS
Frequency Tolerance
± 0.5%
Resonant Impedance
50ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Resonant Frequency
3.686MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013