Print Page
8,535 total stock globally
Need more?
8,535 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.294 ($0.3234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.47 ($1.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR6M00G53-R0Copy
Manufacturer Standard Lead Time20 weeks
Order Code117043401
Product RangeCSTCR
Technical Datasheet
Product RangeCSTCR
Frequency6MHz
Resonant Frequency6MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance50ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Resonator Dimensions2 mm x 4.5 mm x 1.15 mm
Oscillator Mounting-
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
The CSTCR6M00G53-R0 is a Ceramic Resonator with built-in capacitance, small cap chip type, thickness shear mode, load capacitance of 15pF and frequency tolerance at ±0.5%. Chip type CERALOCK® with built-in load capacitors provides high accuracy in an extremely small package.
- High accuracy resonators whose total tolerance is available for <lt/>±3000ppm
- High reliability and extended temperature range
- Oscillation circuits do not require external load capacitors
Applications
Automotive, Safety
Technical Specifications
Product Range
CSTCR
Resonant Frequency
6MHz
Frequency Stability
± 0.2%
Resonator Case / Package
SMD
Resonator Dimensions
2 mm x 4.5 mm x 1.15 mm
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Frequency
6MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
50ohm
No. of Pins
3Pins
Oscillator Mounting
-
Operating Temperature Max
80°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054

