Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTCE20M0V53-R0
Order Code1401477
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCE20M0V53-R0
Order Code1401477
Technical Datasheet
Frequency20MHz
Product Range-
Resonant Frequency20MHz
No. of Pins-
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
No. of Pins-
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSTCE20M0V53-R0 is a 20MHz CERALOCK® Ceramic Resonator with built-in load capacitors. High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor.
- REACH compliant
- 40Ω Maximum resonant impedance
- 15pF Built-in load capacitance
- Oscillation circuits do not require external load capacitors
- Wide frequency range
- Extremely small and have a low profile
- No adjustment is necessary for oscillation circuits
Applications
Consumer Electronics, Industrial
Technical Specifications
Frequency
20MHz
Resonant Frequency
20MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Product Range
-
No. of Pins
-
Frequency Stability
± 0.3%
No. of Pins
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001