Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTCC8M00G53-R0Copy
Order Code
Re-Reel1170435RL
Cut Tape1170435
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCC8M00G53-R0Copy
Order Code
Re-Reel1170435RL
Cut Tape1170435
Technical Datasheet
Product Range-
Frequency8MHz
No. of Pins3 Pin
Resonant Frequency8MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Resonator Dimensions3 mm x 7.2 mm x 1.55 mm
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (15-Jan-2018)
Product Overview
The CSTCC8M00G53-R0 is a Ceramic Resonator with built-in capacitance and industrial grade, cap chip type, thickness shear mode, load capacitance of 15pF and frequency tolerance at ±0.5%. Chip type CERALOCK® with built-in load capacitors provides high accuracy in an extremely small package.
- High accuracy resonators whose total tolerance is available for <lt/>±3000ppm
- High reliability and extended temperature range
- Oscillation circuits do not require external load capacitors
Applications
Automotive, Safety
Technical Specifications
Product Range
-
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
No. of Pins
3Pins
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Frequency
8MHz
Resonant Frequency
8MHz
Frequency Stability
± 0.3%
Resonator Case / Package
SMD
Resonator Dimensions
3 mm x 7.2 mm x 1.55 mm
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead titanium zirconium oxide (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
