Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTCC3M58G53-R0
Order Code1170424
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCC3M58G53-R0
Order Code1170424
Technical Datasheet
Frequency3.58MHz
Product Range-
No. of Pins3 Pin
Resonant Frequency3.58MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance50ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Resonator Dimensions3 mm x 7.2 mm x 1.55 mm
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSTCC3M58G53-R0 is a 3.58MHz CERALOCK® Ceramic Resonator with built-in load capacitors. High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor. The resonator and capacitor elements are mounted onto ceramic substrate and then metal cap covers over the elements.
- REACH compliant
- 50Ω Maximum resonant impedance
- 500MΩ Minimum insulation resistance
- Oscillation circuits do not require external load capacitors
- Wide frequency range
- Extremely small and have a low profile
- No adjustment is necessary for oscillation circuits
Applications
Consumer Electronics, Industrial
Warnings
The component may be damaged if excess mechanical stress is applied.
Technical Specifications
Frequency
3.58MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
50ohm
No. of Pins
3Pins
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Product Range
-
Resonant Frequency
3.58MHz
Frequency Stability
± 0.3%
Resonator Case / Package
SMD
Resonator Dimensions
3 mm x 7.2 mm x 1.55 mm
Operating Temperature Min
-20°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008