Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTCC2M00G53-R0Copy
Order Code
Re-Reel1170423RL
Cut Tape1170423
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCC2M00G53-R0Copy
Order Code
Re-Reel1170423RL
Cut Tape1170423
Technical Datasheet
Product Range-
Frequency2MHz
No. of Pins3 Pin
Resonant Frequency2MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance80ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Resonator Dimensions3 mm x 7.2 mm x 1.55 mm
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSTCC2M00G53-R0 is a 2MHz CERALOCK® Ceramic Chip Resonator with built-in load capacitors. High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor. The resonator and capacitor elements are mounted onto ceramic substrate and then metal cap covers over the elements.
- REACH compliant
- 80Ω Maximum resonant impedance
- 500MΩ Minimum insulation resistance
- Oscillation circuits do not require external load capacitors
- Wide frequency range
- Extremely small and have a low profile
- No adjustment is necessary for oscillation circuits
Applications
Consumer Electronics, Industrial
Warnings
The component may be damaged if excess mechanical stress is applied.
Technical Specifications
Product Range
-
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
80ohm
No. of Pins
3Pins
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Frequency
2MHz
Resonant Frequency
2MHz
Frequency Stability
± 0.3%
Resonator Case / Package
SMD
Resonator Dimensions
3 mm x 7.2 mm x 1.55 mm
Operating Temperature Min
-20°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
