Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSBLA500KJ58-B0Copy
Order Code1170421
Technical Datasheet
Product Range-
Frequency500kHz
Resonant Frequency0.5MHz
No. of Pins2 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance-
No. of Pins2Pins
Resonator Dimensions3.3 mm x 7.5 mm x 8.5 mm
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSBLA500KJ58-B0 is a 9.5 x 5mm surface-mount Ceramic Resonator with no built-in capacitance, high mechanical Q and consistent high quality, it is ideally suited to microprocessor and remote control unit applications. The CERALOCK® CSBLA series resonator with mass production techniques typically utilized in the manufacture of piezoelectric ceramic components. It exhibits excellent shock resistance performance. It is for square-wave and sine-wave oscillators, clock generator for microprocessors and remote control systems.
- Area expansion mode (closed type)
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Product Range
-
Resonant Frequency
0.5MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
3.3 mm x 7.5 mm x 8.5 mm
Operating Temperature Min
-20°C
Frequency
500kHz
No. of Pins
2 Pin
Frequency Stability
± 0.3%
No. of Pins
2Pins
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423
