Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSBLA1M00J58-B0
Order Code1170422
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSBLA1M00J58-B0
Order Code1170422
Technical Datasheet
Frequency1MHz
Product Range-
Resonant Frequency1MHz
No. of Pins2 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance100ohm
Resonator Case / PackageRadial Leaded
No. of Pins2Pins
Resonator Dimensions2.2 mm x 5 mm x 6 mm
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSBLA1M00J58-B0 is a Piezoelectric Ceramic Resonator with high mechanical Q and consistent high quality. It is suited for microprocessor and remote control unit applications. Oscillating circuits requiring no adjustment can be designed by utilizing these resonators in conjunction with transistors or appropriate ICs.
- Stable over a wide temperature range and with respect to long-term aging
- Fixed, tuned, solid-state devices
- Miniature and lightweight
- Exhibit excellent shock resistance performance
Applications
Consumer Electronics, Industrial
Technical Specifications
Frequency
1MHz
Resonant Frequency
1MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
100ohm
No. of Pins
2Pins
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Product Range
-
No. of Pins
2 Pin
Frequency Stability
± 0.3%
Resonator Case / Package
Radial Leaded
Resonator Dimensions
2.2 mm x 5 mm x 6 mm
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001