Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSALF4M00G55-B0
Order Code1161694
Technical Datasheet
Frequency4MHz
Product Range-
No. of Pins2 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
Resonator Case / PackageRadial Leaded
No. of Pins2Pins
Resonator Dimensions5 mm x 10 mm x 7.5 mm
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (15-Jan-2018)
Product Overview
A small, lightweight, ultra low cost resonator designed for use in oscillator circuits. It is made of high stability piezoelectric ceramic and has been developed to function as a reference signal generator (the frequency is primary adjusted by the size and thickness of the ceramic element). Typical applications include TVs, VCRs, automotive electronic devices, telephones, copiers, cameras, voice synsthesisers, communication equipment, remote control units, etc. Ceramic resonators may also be used as the timing element in most microprocessor based equipment.
Technical Specifications
Frequency
4MHz
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
No. of Pins
2Pins
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Product Range
-
Resonant Frequency
4MHz
Frequency Stability
± 0.3%
Resonator Case / Package
Radial Leaded
Resonator Dimensions
5 mm x 10 mm x 7.5 mm
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead titanium zirconium oxide (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
