Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNX012-01
Order Code182896802
Product RangeEMIFIL BNX Series
Your Part Number
4,267 total stock globally
Need more?
4267 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.095 ($4.5045) |
Price for:Each
Minimum: 1
Multiple: 1
$4.09 ($4.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX012-01
Order Code182896802
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating50V
Current Rating15A
No. of Phases-
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeEMIFIL BNX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BNX012-01 is a 15A/50VDC EMI Suppression Filter provides excellent noise suppression on DC power lines with block type EMIFIL® (LC combined) lead type. High insertion loss characteristic over a wide frequency band range of 1MHz to 1GHz, 40dB, low profile (height 8mm except lead terminal). Effective for impulse noise such as electrostatic discharge or spike noise.
- 500Ω Insulation resistance
- 50Ω Line impedance
- -40 to 125°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Audio
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
EMIFIL BNX Series
Voltage Rating
50V
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354