Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBNX002-11Copy
Manufacturer Standard Lead Time19 weeks
Order Code301427101
Product RangeEMIFIL BNX Series
Your Part Number
3,038 total stock globally
7,700 more incoming. You can reserve stock now
3,038 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.290 ($6.919) |
Price for:Each
Minimum: 1
Multiple: 1
$6.29 ($6.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX002-11Copy
Manufacturer Standard Lead Time19 weeks
Order Code301427101
Product RangeEMIFIL BNX Series
Technical Datasheet
Input Voltage Max50VDC
Input Voltage Min-
Product RangeEMIFIL BNX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BNX002-11 is a block type "EMIFIL" BNX series noise filter. It incorporates through-type capacitors, monolithic chip capacitors, and beads. The BNX is high-performance for use in DC power circuits. Typical applications include displays (PDP/LCD-TV), digital AV equipment, amusement equipment, PC peripheral equipment, and industry equipment.
- Filter enables obtaining high insertion loss in wide frequency ranges from 1MHz to 1GHz
- Effective for impulse noise such as electrostatic discharge or spike noise
- There are no connection routes in the current circuits, thus ensuring highly reliable performance
- Lead shape
- 10A rated current
- Operating temperature range from -40 to 85°C
- 50V DC rated voltage
- 125V DC withstanding voltage
- 100Mohm minimum insulation resistance
- 1MHz to 1GHz:40dB min (line impedance=50 ohm) insertion loss
Technical Specifications
Input Voltage Max
50VDC
Product Range
EMIFIL BNX Series
Input Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
