![MURATA BLM41PG750SN1L Ferrite Bead, 1806 [4516 Metric], 75 ohm, 3.5 A, EMIFIL BLM41PG Series, 0.015 ohm](https://au.element14.com/productimages/standard/en_GB/FS152-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM41PG750SN1LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 952691901 |
| Product Range | EMIFIL BLM41PG Series |
| Your Part Number | |
| Technical Datasheet |
47,500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.374 ($0.4114) |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM41PG750SN1LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 952691901 |
| Product Range | EMIFIL BLM41PG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1806 [4516 Metric] |
| Impedance | 75ohm |
| DC Current Rating | 3.5A |
| Product Range | EMIFIL BLM41PG Series |
| DC Resistance Max | 0.015ohm |
| Impedance Tolerance | - |
| Product Length | 4.5mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The EMIFIL BLM41P series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM41P series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC and is suitable for general purposes use.
- -55 to 125°C Operating temperature range
Applications
Industrial
Warnings
Do not use products beyond the rated current as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
| Ferrite Bead Case / Package | 1806 [4516 Metric] |
|---|---|
| DC Current Rating | 3.5A |
| DC Resistance Max | 0.015ohm |
| Product Length | 4.5mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 75ohm |
|---|---|
| Product Range | EMIFIL BLM41PG Series |
| Impedance Tolerance | - |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
