Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21PG221SH1D Ferrite Bead, 0805 [2012 Metric], 220 ohm, 2 A, EMIFIL BLM21PG Series, 0.045 ohm, ± 25%](https://au.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21PG221SH1DCopy
Manufacturer Standard Lead Time22 weeks
Order Code151566001
Product RangeEMIFIL BLM21PG Series
Your Part Number
149,544 total stock globally
Need more?
149,544 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.097 ($0.1067) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.97 ($1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21PG221SH1DCopy
Manufacturer Standard Lead Time22 weeks
Order Code151566001
Product RangeEMIFIL BLM21PG Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance220ohm
DC Current Rating2A
Product RangeEMIFIL BLM21PG Series
DC Resistance Max0.045ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
BLM21PG221SH1D is a BLM21P series chip ferrite bead for automotive applications. Suitable for applications such as automotive powertrain/safety equipment, automotive infotainment/comfort equipment, consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, industrial equipments.
- 220ohm ±25% impedance (at 100MHz/20°C), 2000mA rated current at 85°C
- 0.045ohm max DC resistance
- Operating temperature range from -55 to +125°C
- 0805 size code (in inch)
- Length is 2.0mm, width is 1.25mm, thickness is 0.85mm
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2A
DC Resistance Max
0.045ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
220ohm
Product Range
EMIFIL BLM21PG Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
