BLM18AG601SN1D
Ferrite Bead, 0603 [1608 Metric], 600 ohm, 500 mA, EMIFIL BLM18AG Series, 0.38 ohm, ± 25%
![MURATA BLM18AG601SN1D Ferrite Bead, 0603 [1608 Metric], 600 ohm, 500 mA, EMIFIL BLM18AG Series, 0.38 ohm, ± 25%](https://au.element14.com/productimages/standard/en_GB/1515621-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18AG601SN1DCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 151567901 |
| Product Range | EMIFIL BLM18AG Series |
| Your Part Number | |
| Technical Datasheet |
176,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.052 ($0.0572) |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18AG601SN1DCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 151567901 |
| Product Range | EMIFIL BLM18AG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 600ohm |
| DC Current Rating | 500mA |
| Product Range | EMIFIL BLM18AG Series |
| DC Resistance Max | 0.38ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Murata BLM18AG series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18AG series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 500mA |
| DC Resistance Max | 0.38ohm |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 600ohm |
|---|---|
| Product Range | EMIFIL BLM18AG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
