Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#262LY-101K
Order Code1193611
Product Range8RBS Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part No#262LY-101K
Order Code1193611
Product Range8RBS Series
Technical Datasheet
Product Range8RBS Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)200mA
DC Resistance Max2ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
8RBS Series
Inductor Construction
Unshielded
Saturation Current (Isat)
200mA
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
-
DC Resistance Max
2ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635