Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No19R107CCopy
Manufacturer Standard Lead Time18 weeks
Order Code2840109
Product Range1900R Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.620 ($3.982) |
| 5+ | $3.390 ($3.729) |
| 10+ | $3.130 ($3.443) |
| 20+ | $2.920 ($3.212) |
| 40+ | $2.730 ($3.003) |
| 80+ | $2.550 ($2.805) |
Price for:Each
Minimum: 1
Multiple: 1
$3.62 ($3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No19R107CCopy
Manufacturer Standard Lead Time18 weeks
Order Code2840109
Product Range1900R Series
Technical Datasheet
Product Range1900R Series
Inductance100mH
Inductor Construction-
RMS Current (Irms)70mA
Saturation Current (Isat)-
DC Resistance Max90ohm
Inductance Tolerance± 10%
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
1900R Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100mH
RMS Current (Irms)
70mA
DC Resistance Max
90ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072
