Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1267AY-3R3N=P3Copy
Order Code5128462
Product RangeDG8040C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.900 ($3.190) |
| 50+ | $1.360 ($1.496) |
| 100+ | $0.993 ($1.0923) |
| 250+ | $0.859 ($0.9449) |
| 500+ | $0.744 ($0.8184) |
| 1000+ | $0.706 ($0.7766) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.90 ($3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-3R3N=P3Copy
Order Code5128462
Product RangeDG8040C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangeDG8040C Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length8.3mm
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
DG8040C Series
DC Resistance Max
0.013ohm
Product Length
8.3mm
Product Height
4mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
8.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
