Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-5/12-D48N-CCopy
Order Code1815400
Product RangeULS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-5/12-D48N-CCopy
Order Code1815400
Product RangeULS Series
Technical Datasheet
DC / DC Converter TypeSixteenth Brick, DOSA
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage2.25kV
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height10.16mm
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeULS Series
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Sixteenth Brick, DOSA
No. of Outputs
1 Output
Output Current - Output 1
12A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
36V
Product Range
ULS Series
Output Power Max
60W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Isolation Voltage
2.25kV
Width
22.9mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
