Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-3.3/1.5-W36-CCopy
Manufacturer Standard Lead Time43 weeks
Order Code210210001
Product RangeOKI-78SR Series
Your Part Number
2,536 total stock globally
3,960 more incoming. You can reserve stock now
1,084 Delivery in 10-14 Business Days(US stock)
1,452 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.890 ($8.679) |
Price for:Each
Minimum: 1
Multiple: 1
$7.89 ($8.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-3.3/1.5-W36-CCopy
Manufacturer Standard Lead Time43 weeks
Order Code210210001
Product RangeOKI-78SR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.95W
Output Voltage Nom3.3V
Output Current Max1.5A
Product RangeOKI-78SR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
SVHCLead (17-Jan-2022)
Product Overview
The OKI-78SR-3.3/1.5-W36-C is a 3.3V non-isolated switching regulator DC to DC Converter for embedded applications. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR is designed to meet all standards approvals.
- Vertical or horizontal SIP-mount, Small Footprint Package
- High Efficiency with no External Components
- Short Circuit Protection
- Outstanding Thermal Derating Performance
- UL/EN/IEC 60950-1, 2nd Edition Safety Approvals
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.95W
Output Current Max
1.5A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
OKI-78SR Series
Input Voltage DC Min
7V
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00206
