Product Information
Product Overview
The NPH10S2412IC is an isolated single-output DC/DC Converter combines ease of application with versatility. The pin pattern is based on the popular industry standard, but two additional pins may optionally be fitted to provide a variety of features not commonly found on units of this type. High efficiency enables full rating to be achieved in a small package without heat-sinking. It is thermally protected against sustained overload. The copper case achieves efficient heat transfer and screening. It has been recognized by Underwriters Laboratory (UL) to UL 1950 for operational insulation.
- Industry standard pin-out
- Non latching current limit
- Operation to zero load
- Protected against load faults
- Internal over temperature protection
- Uses no electrolytic capacitors
- Fixed frequency
- No external components required
- Up to 1.5Wcm³ power density
- 12W Surge rating
- 1.5kV Input to output isolation
- Continuous rating to 10W at 72°C without heat-sink
- 86% Efficiency
- 100µF Maximum load capacitance
Applications
Signal Processing, Industrial
Technical Specifications
ITE
2:1
1 Output
830mA
-
1.5kV
Fixed
10mm
18V
NPH Series
DIP
10W
12.1V
-
Regulated
24V
25mm
32mm
36V
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate