Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSR
Order Code350173702
Your Part Number
Technical Datasheet
243 total stock globally
750 more incoming. You can reserve stock now
243 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.980 ($19.778) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.98 ($19.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSR
Order Code350173702
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MonoBlock type POL, high input 6A DC-DC converter series. This miniature solid block type non-isolated DC-DC power converter for embedded applications.
- Settable output voltage range
- High efficiency of 98%(at Vo=24VDC)
- Outstanding thermal derating performance
- Short circuit protection and under voltage lock out (UVLO) protection
- Programmable UVLO
- On/Off control (positive logic)
- Operating ambient temperature : -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038