Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-1-DCM-CCopy
Order Code121541202
Your Part Number
117 total stock globally
Need more?
117 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.230 ($57.453) |
Price for:Each
Minimum: 1
Multiple: 1
$52.23 ($57.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-1-DCM-CCopy
Order Code121541202
Technical Datasheet
Product Overview
The DMS-20LCD-1-DCM-C is a Self-powered LCD Display 2-wire DC Voltage Monitor with built-in VDC annunciator, can be easily read from 10ft. Apply power to the two rear terminals and the unit is operational. It utilizes a precision analogue-to-digital converter and ultra-stable passive components to achieve excellent performance over the operating temperature range of 0 to 60°C. A rugged, ABS plastic package provides excellent protection against shock and vibration.
- 8VDC to 50VDC voltage monitor (24VDC nominal operation) with 0.1V resolution
- Ideal for battery powered systems
- Reverse polarity protected
- 3 digit LCD display
- Weight of 14grams
- ABS case material, provides excellent protection against shock and vibration
- Humidity range from (non condensing) 0% to 85%
- Subminiature 1.38inch x 0.88inch x 0.66inch package
- Maximum current consumption of 2mA at 24V and 6mA at 50V
- Sampling rate of 2.5readings/second
Applications
Industrial, Automation & Process Control, Automation & Process Control
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
