Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-DCA1-1-DC4-R-C
Order Code3371924
Product RangeDMR30-DCA1 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-DCA1-1-DC4-R-C
Order Code3371924
Product RangeDMR30-DCA1 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current
Meter Range± 1A to ± 1.2kA
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR30-DCA1 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
5
Meter Range
± 1A to ± 1.2kA
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR30-DCA1 Series
Meter Function
DC Current
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064