Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBNX022-01L
Order Code111499602
Product RangeEMIFIL BNX Series
Your Part Number
Technical Datasheet
3,292 total stock globally
4,000 more incoming. You can reserve stock now
3292 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.540 ($4.994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.54 ($4.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBNX022-01L
Order Code111499602
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsMedical Equipment, Industrial Equipment
Voltage Rating50VDC
Current Rating20A
No. of Phases-
No. of Stages2 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL BNX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BNX022-01L is an EMI Suppression Filter provides excellent noise suppression on DC power lines. This EMIFIL® BNX02 series block type filter is effective for impulse noise such as electro-static discharge or spike noise. This SMD high performance DC line filter comes with reduced mounting area and volume.
- 125VDC Withstanding voltage
- 500MΩ Maximum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Filter Applications
Medical Equipment, Industrial Equipment
Current Rating
20A
No. of Stages
2 Stage
Filter Input Terminals
SMD
Product Range
EMIFIL BNX Series
Voltage Rating
50VDC
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001115