Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 22R105CCopy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | 107703601 |
| Product Range | 2200R Series |
| Your Part Number | |
| Technical Datasheet |
1,565 total stock globally
3,500 more incoming. You can reserve stock now
1,565 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.975 ($1.0725) |
Price for:Each
Minimum: 1
Multiple: 1
$0.98 ($1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 22R105CCopy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | 107703601 |
| Product Range | 2200R Series |
| Technical Datasheet | |
| Product Range | 2200R Series |
| Inductance | 1mH |
| Inductor Construction | Unshielded |
| RMS Current (Irms) | 170mA |
| Saturation Current (Isat) | - |
| DC Resistance Max | 3.63ohm |
| Inductance Tolerance | ± 10% |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2200R series Radial Lead Inductor with hot dipped tin pin finish. The general purpose range of inductor is suitable for low to medium current applications. The small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Miniature size
- PCB mounting
- MIL-I-23053/5 Class-I sleeving
- Fully tinned leads
- Compatible with RoHS soldering systems
- Backward compatible with Sn/Pb soldering systems
- -25 to 70°C Operating free air temperature range
Technical Specifications
| Product Range | 2200R Series |
|---|---|
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | - |
| Inductance Tolerance | ± 10% |
| Inductance | 1mH |
|---|---|
| RMS Current (Irms) | 170mA |
| DC Resistance Max | 3.63ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |
