Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTIMEC
Manufacturer Part NoRA3FTL6RASCopy
Order Code1132916
Product RangeMultimec 3F Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoRA3FTL6RASCopy
Order Code1132916
Product RangeMultimec 3F Series
Technical Datasheet
Product RangeMultimec 3F Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RA3FTL6RAS is a single-pole single-throw through hole momentary action Tactile Switch with right angle support. 3F series has an actuator extended out of the switch body and uses slide-on cap retention system.
- IP67 Protection rating (sealed)
- Low temperature range
- PBT UL94V-0 Housing and actuator
- 1000000 Cycles lifetime
Applications
Industrial
Technical Specifications
Product Range
Multimec 3F Series
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
