Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / SOLDER
Manufacturer Part No63/37AP
Order Code45461802
Your Part Number
Technical Datasheet
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.510 ($72.061) |
Price for:Each
Minimum: 1
Multiple: 1
$65.51 ($72.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / SOLDER
Manufacturer Part No63/37AP
Order Code45461802
Technical Datasheet
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Diameter-
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Technical Specifications
Solder Alloy
63, 37 Sn, Pb
Diameter
-
Weight - Imperial
8.818oz
Melting Temperature
183°C
Weight - Metric
250g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:80030000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26