Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMSC 1000S 250MLCopy
Order Code14980301
Also Known AsSPOT-ON PEELABLE SOLDER.RESIST
Your Part Number
541 total stock globally
240 more incoming. You can reserve stock now
541 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.680 ($40.348) |
Price for:Each
Minimum: 1
Multiple: 1
$36.68 ($40.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMSC 1000S 250MLCopy
Order Code14980301
Also Known AsSPOT-ON PEELABLE SOLDER.RESIST
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsPCBs
Dispensing MethodBottle
Coating ColourWhite
Volume250ml
Weight250g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Designed to be used in conjunction with non-corrosive ‘Ersin’ (rosin) or ‘Xersin’ (multicore synthetic resin) fluxes which do not require removal by washing after soldering
- Supplied in a 250ml bottle
- Material dries in 40 mins at 80℃ (176°F) or 2 hours at ambient temperature
- Withstands high temperatures
- Long shelf life
- Thixotropic - holds position
- Non-flammable
- Non-ozone depleting
- Compatible with gold finishes
- Non-corrosive
- Formerly known as SPOT-ON
Notes
The maximum operating temperature for Spot-On is 275°C for 1 minute. Any hotter or longer may cause problems with removal after soldering.
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
250ml
Product Range
-
Coating Applications
PCBs
Coating Colour
White
Weight
250g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MSC 1000S 250ML
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32089091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
