Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM00975
Order Code2305441
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM00975
Order Code2305441
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.56mm
External Diameter - Imperial0.022"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.022"
Weight - Metric
500g
Product Range
TUK SGACK902S Keystone Coupler
Flux Type
No Clean
External Diameter - Metric
0.56mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522547