Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 511 60EN 5C 0.7MM S 500GCopy
Manufacturer Standard Lead Time25 weeks
Order Code61002101
Also Known As610021
Your Part Number
159 total stock globally
52 more incoming. You can reserve stock now
159 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.560 ($69.916) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$63.56 ($69.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 511 60EN 5C 0.7MM S 500GCopy
Manufacturer Standard Lead Time25 weeks
Order Code61002101
Also Known As610021
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The 610021 is a 0.71mm 60/40 grade No-clean Residue Cored Solder Wire, made of Sn and Pb alloy. The Crystal™ cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Crystal products may allow a lower flux content to be specified. This will further improve residue appearance by reducing the quantity.
- Fast soldering - Range of activities to suit all applications
- Good spread on copper, brass and nickel
- High wetting ability – good spread on copper, brass and nickel – for fast soldering
- Heat stable, low spitting
- Mild odour
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
