Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 0.9MM R 250GCopy
Manufacturer Standard Lead Time26 weeks
Order Code41927801
Also Known AsD620 250G REEL
Your Part Number
69 total stock globally
120 more incoming. You can reserve stock now
69 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.770 ($42.647) |
Price for:Each
Minimum: 1
Multiple: 1
$38.77 ($42.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 0.9MM R 250GCopy
Manufacturer Standard Lead Time26 weeks
Order Code41927801
Also Known AsD620 250G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.91mm
External Diameter - Imperial0.036"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The D620 250G REEL is a 0.91mm 60/40 grade Solder Wire, made of Sn and Pb alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
- Good wetting on most common surfaces
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.036"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.91mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
SVHC
Lead (19-Jan-2021)
Alternatives for 362 60EN 5C 0.9MM R 250G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
