Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | XREWHT-L1-0000-00AE4-11UPCopy |
| Order Code | 1855679 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | XREWHT-L1-0000-00AE4-11UPCopy |
| Order Code | 1855679 |
| Technical Datasheet | |
| Product Range | - |
| LED Module Type | Board + LED |
| LED Colour | Neutral White |
| CCT | 4500K |
| Luminous Flux @ Test | 87.4lm |
| Luminous Flux @ Max | - |
| Power Rating | - |
| Supply Voltage | 3.2V |
| Forward Current @ Test | 350mA |
| Power Module Configuration | Circular |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| MSL | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | - |
|---|---|
| LED Colour | Neutral White |
| Luminous Flux @ Test | 87.4lm |
| Power Rating | - |
| Forward Current @ Test | 350mA |
| Operating Temperature Min | - |
| MSL | - |
| LED Module Type | Board + LED |
|---|---|
| CCT | 4500K |
| Luminous Flux @ Max | - |
| Supply Voltage | 3.2V |
| Power Module Configuration | Circular |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
