Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoTEST-22Copy
Manufacturer Standard Lead Time19 weeks
Order Code170201001
Also Known AsPB-412
Your Part Number
3,080 total stock globally
Need more?
3,080 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.790 ($19.569) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.79 ($19.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TEST-22 is a pack of 100 brass, two-piece PCB Test Pins with a gold plated finish. Pins have an overall height of 7.9mm and are for mounting in holes 1mm diameter.
- 7.9mm Maximum body height
- 1mm Head diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
1mm
Overall Length
7.9mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
