Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23B060ASR2-15
Order Code100685201
Product RangeT23 Series
Your Part Number
3,494 total stock globally
Need more?
3494 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.740 ($1.914) |
Price for:Each
Minimum: 1
Multiple: 1
$1.74 ($1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23B060ASR2-15
Order Code100685201
Product RangeT23 Series
Technical Datasheet
Switching Temperature60°C
Reset Temperature45°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/16A, 240VAC/15A
Product RangeT23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T23B060ASR2-15 is a Thermal Switch with brass tin-plated quick-connect terminals and SPST-NO contact configuration. The thermal switch has aluminium sensing cap, ceramic actuating pin and steel nickel-plated bracket.
- 100MΩ at 500VDC Minimum insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
60°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
45°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/16A, 240VAC/15A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
