Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoT23A125BSR2-15
Order Code100684702
Product RangeT23 Series
Your Part Number
5,796 total stock globally
Need more?
5796 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.710 ($1.881) |
Price for:Each
Minimum: 1
Multiple: 1
$1.71 ($1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A125BSR2-15
Order Code100684702
Product RangeT23 Series
Switching Temperature125°C
Reset Temperature110°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250VAC, 15A at 125/250VAC
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T23A125BSR2-15 is a Thermal Switch with SPST-NC contact configuration and quick connect terminals.
- 1000VAC for One minutes or more between non-live metal parts and terminals dielectric strength
- 100MΩ or More between the non-live metal parts and terminals insulation resistance
- 100Mohm insulation resistance minimum at DC 500V
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
125°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
110°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250VAC, 15A at 125/250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048