Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23A100ASR2-15
Order Code100684501
Product RangeT23 Series
Your Part Number
3,436 total stock globally
Need more?
3436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.580 ($1.738) |
Price for:Each
Minimum: 1
Multiple: 1
$1.58 ($1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A100ASR2-15
Order Code100684501
Product RangeT23 Series
Technical Datasheet
Switching Temperature100°C
Reset Temperature85°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor Housing-
Contact Rating125VAC/15A, 250VAC/10A
Product RangeT23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T23A100ASR2-15 is a Thermal Switch with brass/steel tin-plated quick-connect terminals and SPST-NC contact configuration. The thermal switch has aluminium sensing cap, ceramic actuating pin and steel bracket.
- UL94V-0 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
100°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
T23 Series
Reset Temperature
85°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/15A, 250VAC/10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
