Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23A070ASR2-15Copy
Manufacturer Standard Lead Time9 weeks
Order Code100684302
Product RangeT23 Series
Your Part Number
7,649 total stock globally
Need more?
7,649 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.510 ($1.661) |
Price for:Each
Minimum: 1
Multiple: 1
$1.51 ($1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A070ASR2-15Copy
Manufacturer Standard Lead Time9 weeks
Order Code100684302
Product RangeT23 Series
Technical Datasheet
Switching Temperature70°C
Reset Temperature55°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating125VAC/15A, 250VAC/10A
Product RangeT23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
This T23A070ASR2-15 Thermostat Switch provides accurate and reliable sensing and switching in a single device. It is ideal for applications when space is at a premium with overall depth 10mm, without projecting terminals. The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, which is known for its reliable repeatability.
- Thermal switch with quick connect terminals
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive Systems, Temperature Controllers, Hobby & Education, Factory Automation
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
55°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/15A, 250VAC/10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T23A070ASR2-15
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
